There are no models available for this part yet.
Overview of 66.2014-10025 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-66NMED | Coilcraft Inc | General Purpose Inductor, 0.066uH, 20%, Air-Core, 7754 | |
2014VS-251MEB | Coilcraft Inc | General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754 | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 |
Price & Stock for 66.2014-10025 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SLK-4N-F25-10025
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 1kV, Len: 1m Min Qty: 1 | 0 |
|
$6.8800 / $7.9900 | RFQ |