Part Details for 66.2014-10028 by Stäubli Electrical Connectors
Overview of 66.2014-10028 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-66NMED | Coilcraft Inc | General Purpose Inductor, 0.066uH, 20%, Air-Core, 7754 | |
2014VS-251MEB | Coilcraft Inc | General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754 | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 |
Price & Stock for 66.2014-10028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4N-F25-10028
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 1kV, Len: 1m Min Qty: 1 | 0 |
|
$6.8800 / $7.9900 | RFQ |