Part Details for 66.2014-15023 by Stäubli Electrical Connectors
Overview of 66.2014-15023 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.2014-15023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4N-F25-15023
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 1kV, Len: 1.5m Min Qty: 1 | 0 |
|
$7.4000 / $8.5900 | RFQ |
DISTI #
86F2811
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, blue, PVC, 2.5 mm², CAT II, CAT III Min Qty: 1 | 9 |
|
$5.2871 / $6.9807 | Buy Now |