Part Details for 66.2016-20021 by Stäubli Electrical Connectors
Overview of 66.2016-20021 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
20021111-02016T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 1.27mm (0.050in) pitch. |
Price & Stock for 66.2016-20021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4N-S25-20021
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 1kV, Len: 2m Min Qty: 1 | 6 |
|
$12.0500 / $14.0000 | Buy Now |