Part Details for 66.2025-22 by Stäubli Electrical Connectors
Overview of 66.2025-22 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.2025-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLM-4A-46-22
|
TME | 4mm banana, 32A, 1kV, red, insulated,with 4mm axial socket Min Qty: 1 | 24 |
|
$3.2900 / $3.8100 | Buy Now |
DISTI #
22F7179
|
Bürklin Elektronik | 4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, red, 66.2025-22 Min Qty: 1 | 258 |
|
$2.4210 / $3.5067 | Buy Now |