Part Details for 66.9005-20024 by Stäubli Electrical Connectors
Overview of 66.9005-20024 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL9005-EVALZ | Analog Devices | Eval Board | |
ADL9005ACPZN-R7 | Analog Devices | DC to 28 GHz distributed LNA | |
DC9005B | Analog Devices | Eterna QuikEval Adaptor |
Price & Stock for 66.9005-20024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMF-484-20024
|
TME | Test lead, 19A, banana plug 4mm,angular banana plug 4mm, Len: 2m Min Qty: 1 | 0 |
|
$6.7400 / $8.0800 | RFQ |