Part Details for 66.9008-15023 by Stäubli Electrical Connectors
Overview of 66.9008-15023 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
51915-023LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 28S 4P Right Angle Receptacle, Solder To Board | |
G17DC15023313HR | Amphenol Communications Solutions | Dsub Slim R/A Dip, High Density 15 Position Receptacle VGA, Sunk 4.27mm, 15u\\ Au, Footprint 1.6mm, 2 Rows, Pitch 1.0mm, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 3.05mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free |
Price & Stock for 66.9008-15023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPF-484-15023
|
TME | Test lead, 20A, probe tip x2,angular banana plug 4mm x2, blue Min Qty: 1 | 0 |
|
$7.9100 / $9.4900 | RFQ |
DISTI #
C1S765600007193
|
Chip1Stop | Accessory Container: Bulk | 10 |
|
$8.1300 / $9.9200 | Buy Now |