Part Details for 66.9091-21 by Stäubli Electrical Connectors
Overview of 66.9091-21 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9091-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8787
|
Newark | Crocodile Clip, Insulated, 4Mm Jack, 6Mm Jaw Opening, 10 A, 600 V, Black Rohs Compliant: Yes |Staubli 66.9091-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.6800 | Buy Now |
DISTI #
86F9039
|
Bürklin Elektronik | Alligator clip, black, max. 6 mm, L 58.5 mm, CAT II, thread, 66.9091-21 Min Qty: 1 | 2 |
|
$3.4060 | Buy Now |
DISTI #
3272359
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.7362 / $5.9949 | Buy Now |
DISTI #
3272359
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Each | 0 |
|
$6.4231 / $7.0992 | Buy Now |