Part Details for 66.9131-25 by Stäubli Electrical Connectors
Overview of 66.9131-25 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9131-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4822
|
Newark | Socket, 4Mm, Shrouded, Green, Gender:Receptacle, Connector Mounting:Panel Mount, Current Rating:20A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Green, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Staubli 66.9131-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$2.5900 / $3.1700 | Buy Now |
DISTI #
XEB-1R-25
|
TME | Socket, 4mm banana, 37mm, green, nickel plated, on panel,screw Min Qty: 1 | 0 |
|
$2.2200 / $2.5700 | RFQ |