There are no models available for this part yet.
Overview of 66.9390-21 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99390BFRZ-TR5935 | Renesas Electronics Corporation | 90A Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors | |
ISL99390FRZ-TR5935 | Renesas Electronics Corporation | 90A Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors | |
ISL99390HRZ-TR5935 | Renesas Electronics Corporation | 90A Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors |
Price & Stock for 66.9390-21 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AH8805
|
Newark | Test Probe, 4Mm, 1 A, 1 Kv, Black Rohs Compliant: Yes |Staubli 66.9390-21 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 | Buy Now | |
DISTI #
70749480
|
RS | Spring Loaded, Needle Point Test Probe, 1000V, 1A, 4mm Tip Size | Staubli 66.9390-21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 54 |
|
$2.5300 | Buy Now | |
DISTI #
BT400-21
|
TME | Measuring tip, 32A, black, Tip diameter: 4mm, Socket size: 4mm Min Qty: 1 | 5 |
|
$3.4600 / $4.1300 | Buy Now | |
DISTI #
C1S505400000488
|
Chip1Stop | BT400 pbFree: Yes Container: Bulk | 30 |
|
$2.5000 / $2.7700 | Buy Now |