Part Details for 66.9391-10022 by Stäubli Electrical Connectors
Overview of 66.9391-10022 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9391-10022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMF-419-10022
|
TME | Test lead, 32A, banana plug 4mm,both sides, insulated, Len: 1m Min Qty: 1 | 0 |
|
$5.4500 / $6.5400 | RFQ |
DISTI #
86F9076
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 2.5 mm², CAT IV Min Qty: 1 | 7 |
|
$4.1181 / $5.2931 | Buy Now |
DISTI #
C1S505400034698
|
Chip1Stop | XMF-419 pbFree: Yes Container: Bulk | 50 |
|
$2.5600 / $2.8100 | Buy Now |