Part Details for 66.9392-05021 by Stäubli Electrical Connectors
Overview of 66.9392-05021 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93925-006 | Amphenol Communications Solutions | Solderable hold down for Double deck | |
93925-004 | Amphenol Communications Solutions | Solderable hold down for Single deck |
Price & Stock for 66.9392-05021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMS-419-05021
|
TME | Test lead, 32A, banana plug 4mm x2, insulated, Len: 0.5m, black Min Qty: 1 | 3 |
|
$5.4800 / $6.5800 | Buy Now |