Part Details for 66.9406-20023 by Stäubli Electrical Connectors
Overview of 66.9406-20023 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9406-20023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZG410/SIL-20023
|
TME | Test lead, 19A, banana plug 4mm,both sides, Len: 2m, blue Min Qty: 1 | 0 |
|
$12.8400 / $15.4000 | RFQ |
DISTI #
86F9194
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, blue, silicone, 1.0 mm², CAT II Min Qty: 1 | 24 |
|
$10.0876 / $13.4429 | Buy Now |