Part Details for 66.9407-02528 by Stäubli Electrical Connectors
Overview of 66.9407-02528 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9407-02528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZG425-02528
|
TME | Connection cable, 32A, banana plug 4mm,both sides, Len: 0.25m Min Qty: 1 | 0 |
|
$9.0500 / $10.5100 | RFQ |