Part Details for 66.9407-05023 by Stäubli Electrical Connectors
Overview of 66.9407-05023 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9407-05023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71027934
|
RS | 4 mm connecting lead 50 cm blue | Staubli 66.9407-05023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$5.3200 | Buy Now |
DISTI #
XZG425-05023
|
TME | Connection cable, 32A, banana plug 4mm,both sides, Len: 0.5m Min Qty: 1 | 3 |
|
$9.3900 / $10.9100 | Buy Now |
DISTI #
86F9198
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, blue, PVC, 2.5 mm², CAT II Min Qty: 1 | 17 |
|
$7.3259 / $9.7786 | Buy Now |