There are no models available for this part yet.
Overview of 66.9407-100-23 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-3829407MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
UPD789407AGK-XXX-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TFQFP, / | |
UPD789407AGK-XXX-9EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TFQFP, / |
Price & Stock for 66.9407-100-23 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18AC8132
|
Newark | Pvc Test Lead, Blue, 1M, 600V, 32A, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Voltage Rating:600V, Current Rating:32A, Insulator Colour:Blue, Lead Length - Metric:1000Mm, Lead Rohs Compliant: Yes |Staubli 66.9407-100-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$12.3700 / $17.2600 | Buy Now |