Part Details for 66.9407-15025 by Stäubli Electrical Connectors
Overview of 66.9407-15025 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-3829407MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
UPD789407AGK-XXX-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TFQFP, / | |
UPD789407AGK-XXX-9EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TFQFP, / |
Price & Stock for 66.9407-15025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZG425-15025
|
TME | Connection cable, 32A, banana plug 4mm,both sides, Len: 1.5m Min Qty: 1 | 15 |
|
$11.5400 / $13.3900 | Buy Now |
DISTI #
C1S505400037701
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 10 |
|
$6.4300 / $6.8600 | Buy Now |