Part Details for 66.9407-20021 by Stäubli Electrical Connectors
Overview of 66.9407-20021 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00214T1LF | Amphenol Communications Solutions | R/A DIP TYPE HEADER | |
20021612-00020T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 20 contacts | |
20021121-00026D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 66.9407-20021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8813
|
Newark | Test Lead, 4Mm Stackable Banana Plug, Test Connector Type A:4Mm Stackable Banana Plug, Shrouded, Test Connector Type B:4Mm Stackable Banana Plug, Shrouded, Lead Length - Imperial:6.6Ft, Lead Length - Metric:2M, Insulator Colour:Blackrohs Compliant: Yes |Staubli 66.9407-20021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$19.3100 / $20.9300 | Buy Now |
DISTI #
71027944
|
RS | 4 mm connecting lead 200 cm black | Staubli 66.9407-20021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 18 |
|
$7.7700 | Buy Now |
DISTI #
XZG425-20021
|
TME | Connection cable, 32A, banana plug 4mm,both sides, Len: 2m, black Min Qty: 1 | 18 |
|
$12.3400 / $14.3300 | Buy Now |
DISTI #
C1S505400037048
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 40 |
|
$8.7700 / $10.7000 | Buy Now |