Part Details for 66.9408-05024 by Stäubli Electrical Connectors
Overview of 66.9408-05024 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
940-8J0B-30H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 8- Pair, 6 Position, Left Polarizing/guide. | |
940-800B-30H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 8-Pair, Open. | |
940800B70H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 8-Pair, Open. |
Price & Stock for 66.9408-05024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71027953
|
RS | 4 mm connecting lead 50 cm yellow | Staubli 66.9408-05024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$18.0800 | Buy Now |
DISTI #
XZG425/SIL-05024
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 600V, yellow Min Qty: 1 | 4 |
|
$10.5200 / $12.2100 | Buy Now |