Part Details for 66.9408-05028 by Stäubli Electrical Connectors
Overview of 66.9408-05028 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9408-05028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71027955
|
RS | 4 mm connecting lead 50 cm grey | Staubli 66.9408-05028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$18.0800 | Buy Now |
DISTI #
XZG425/SIL-05028
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 600V, grey Min Qty: 1 | 0 |
|
$9.8900 / $11.4800 | RFQ |