There are no models available for this part yet.
Overview of 66.9408-15020 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
940-8J0B-30H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 8- Pair, 6 Position, Left Polarizing/guide. | |
940-800B-30H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 8-Pair, Open. | |
940800B70H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 8-Pair, Open. |
Price & Stock for 66.9408-15020 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XZG425/SIL-15020
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 600V Min Qty: 1 | 19 |
|
$13.0300 / $15.1300 | Buy Now |