There are no models available for this part yet.
Overview of 66.9411-20021 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00214T1LF | Amphenol Communications Solutions | R/A DIP TYPE HEADER | |
20021612-00020T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 20 contacts | |
20021121-00026D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 66.9411-20021 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XZG410-L-20021
|
TME | Test lead, 19A, banana plug 4mm,angular banana plug 4mm, Len: 2m Min Qty: 1 | 0 |
|
$8.8700 / $10.2800 | RFQ |