There are no models available for this part yet.
Overview of 66.9411-20023 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4941-1YRZ | Analog Devices | Single Supply 16 to18 bit Diff | |
ADA4941-1YRZ-R7 | Analog Devices | Single Supply 16 to18 bit Diff | |
ADA4941-1YCP-EBZ | Analog Devices | ADA4941-1YCP-EBZ_A00990_EB-D8C |
Price & Stock for 66.9411-20023 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XZG410-L-20023
|
TME | Test lead, 19A, banana plug 4mm,angular banana plug 4mm, Len: 2m Min Qty: 1 | 0 |
|
$8.4900 / $10.1900 | RFQ |