Part Details for 66.9425-15021 by Stäubli Electrical Connectors
Overview of 66.9425-15021 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF1502112 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.76um(30 in) Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed | |
L17TF1502115 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.76um(30 in) Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed | |
L17TF1502114 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.76um(30u\\) Gold, M3 Threaded Boardlock |
Price & Stock for 66.9425-15021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8817
|
Newark | Test Lead, 4Mm Banana Plug, Shrouded, Test Connector Type A:4Mm Banana Plug, Shrouded, Test Connector Type B:4Mm Banana Plug, Shrouded, Lead Length - Imperial:5Ft, Lead Length - Metric:1.5M, Insulator Colour:Black, Current Rating:10Arohs Compliant: Yes |Staubli 66.9425-15021 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4300 | Buy Now |
DISTI #
71027968
|
RS | 4 mm Safety Test Lead 150 Cm Black | Staubli 66.9425-15021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$13.8900 / $18.0400 | Buy Now |
DISTI #
XHM-5000-21
|
TME | Test lead, 10A, banana plug 4mm,both sides, insulated, Len: 1.5m Min Qty: 1 | 9 |
|
$10.2900 / $11.9600 | Buy Now |