Part Details for 66.9425-15022 by Stäubli Electrical Connectors
Overview of 66.9425-15022 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9425-15022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8818
|
Newark | Test Lead, 4Mm Banana Plug, Shrouded, Test Connector Type A:4Mm Banana Plug, Shrouded, Test Connector Type B:4Mm Banana Plug, Shrouded, Lead Length - Imperial:5Ft, Lead Length - Metric:1.5M, Insulator Colour:Red, Current Rating:10A Rohs Compliant: Yes |Staubli 66.9425-15022 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4300 | Buy Now |
DISTI #
XHM-5000-22
|
TME | Test lead, 10A, banana plug 4mm,both sides, insulated, Len: 1.5m Min Qty: 1 | 0 |
|
$9.8400 / $11.4200 | RFQ |
DISTI #
86F4762
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, red, TPE, 0.5 mm², CAT IV Min Qty: 1 |
8 in Stock 10 Available Soon |
|
$7.8827 / $10.5994 | Buy Now |