There are no models available for this part yet.
Overview of 66.9427-23 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94278-025LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 26 Position , 2.00mm (0.079in) Pitch. | |
94277-150 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 50 Position , 2.00mm (0.079in) Pitch. | |
94270-304TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 66.9427-23 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XHB-5000-23
|
TME | Connector: 4mm banana, socket, 10A, 1kV, Cutout: Ø12.2mm, blue Min Qty: 1 | 0 |
|
$6.2700 / $7.2800 | RFQ |