Part Details for 66.9447-21 by Stäubli Electrical Connectors
Overview of 66.9447-21 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC9447AC | Renesas Electronics Corporation | 3.3V,2.5V,1:9 LVCMOS Clock Fanout Buffer | |
MPC9447ACR2 | Renesas Electronics Corporation | 3.3V,2.5V,1:9 LVCMOS Clock Fanout Buffer |
Price & Stock for 66.9447-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70749981
|
RS | 30A 8888 Grabber Clip, 1000V Rating - M5 Tip Size, 8888 Probe Socket Size | Staubli 66.9447-21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$224.9500 | Buy Now |
DISTI #
GRIP-ESZ5-21
|
TME | Clip-on probe, pincers type, 30A, black, 1kV, 4mm Min Qty: 1 | 2 |
|
$110.8300 / $132.9900 | Buy Now |