Part Details for 66.9474-21 by Stäubli Electrical Connectors
Overview of 66.9474-21 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
889474AKLF | Renesas Electronics Corporation | 2:1 LVDS Multiplexer With 1:2 Fanout And Internal Termination | |
889474AKLFT | Renesas Electronics Corporation | 2:1 LVDS Multiplexer With 1:2 Fanout And Internal Termination |
Price & Stock for 66.9474-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6142
|
Newark | Crocodile Clip, Cat Iv, Black, Connector Type:Crocodile Clip, Current Rating:16A, Jaw Opening Max:20Mm, Insulator Colour:Black, Product Range:Ab200 Series, Svhc:No Svhc (15-Jan-2019), Colour:Black, Termination Method:4Mm Plug Rohs Compliant: Yes |Staubli 66.9474-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $15.2100 | Buy Now |
DISTI #
23AH8821
|
Newark | Crocodile Clip, 4Mm Jack, 20 Mm Jaw Opening, 20 A, 1 Kv, Black Rohs Compliant: Yes |Staubli 66.9474-21 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 | Buy Now |
DISTI #
70749484
|
RS | Crocodile Clip Nickel-Plated Steel Contact 20A Black, 66 Series | Staubli 66.9474-21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 168 |
|
$11.8300 / $15.3600 | Buy Now |
DISTI #
AB200-21
|
TME | Clip-on probe, crocodile, 16A, black, Plating: nickel plated, 1kV Min Qty: 1 | 54 |
|
$8.7700 / $10.5200 | Buy Now |