There are no models available for this part yet.
Overview of 66.9509-23 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950908BGLF | Renesas Electronics Corporation | VIA Pro266/PN266/CLE266/CM400 chipset for PIII/Tualatin/C3 Processor | |
950908BGLFT | Renesas Electronics Corporation | VIA Pro266/PN266/CLE266/CM400 chipset for PIII/Tualatin/C3 Processor | |
950908BFLF | Renesas Electronics Corporation | VIA Pro266/PN266/CLE266/CM400 chipset for PIII/Tualatin/C3 Processor |
Price & Stock for 66.9509-23 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XMA-7L-23
|
TME | Measuring tip, 2A, blue, Tip diameter: 7mm, Socket size: 4mm Min Qty: 1 | 0 |
|
$18.8700 | RFQ | |
New Advantage Corporation | MAGNETIC ADAPTER WITH RIGIT 4 MM SOCKET BLUE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$55.8000 / $59.7800 | Buy Now |