Part Details for 6600.4115.21 (ALTERNATE: 6600.4115.21) by Schurter Electronic Components
Overview of 6600.4115.21 (ALTERNATE: 6600.4115.21) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6600.4115.21 (ALTERNATE: 6600.4115.21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70232163
|
RS | Inlet, V-Lock, Snap-In, 15 A, 250 VAC, 60 Hz, Black, -25 to 70 DegC | Schurter 6600.4115.21 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.5300 | RFQ |