Part Details for 6600.4325.21 by Schurter Electronic Components
Overview of 6600.4325.21 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6600.4325.21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4937-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
136 In Stock |
|
$1.3975 / $1.9100 | Buy Now |
DISTI #
6600.4325.21
|
Avnet Americas | 6600 APPLIANCE OUTLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6600.4325.21) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$1.1492 / $1.3476 | Buy Now |
DISTI #
693-6600.4325.21
|
Mouser Electronics | AC Power Entry Modules 6600-4 Connector Outlet 10A F | 0 |
|
$1.3900 / $1.6500 | Order Now |
DISTI #
70598133
|
RS | 6600 APPLIANCE OUTLET 10A 70oC | Schurter 6600.4325.21 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | 6600 APPLIANCE OUTLET 10A 70C RoHS: Compliant | 0 |
|
$1.2300 / $1.8600 | Buy Now |
DISTI #
6600.4325.21
|
Avnet Americas | 6600 APPLIANCE OUTLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6600.4325.21) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$1.1492 / $1.3476 | Buy Now |
DISTI #
6600.4325.21
|
Avnet Americas | 6600 APPLIANCE OUTLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6600.4325.21) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$1.1492 / $1.3476 | Buy Now |
DISTI #
000000000003621398
|
Sager | AC Power Entry Modules 6600-4 Connector Outlet 10A F Min Qty: 100 | 0 |
|
$1.1900 / $1.3500 | Buy Now |
|
Master Electronics | 6600 APPLIANCE OUTLET 10A 70C RoHS: Compliant | 0 |
|
$1.2300 / $1.8600 | Buy Now |
Part Details for 6600.4325.21
6600.4325.21 CAD Models
6600.4325.21 Part Data Attributes
|
6600.4325.21
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6600.4325.21
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6600.4325.21
This table gives cross-reference parts and alternative options found for 6600.4325.21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6600.4325.21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5707.0601.112.01 | Mains Power Connector | Schurter Electronic Components | 6600.4325.21 vs 5707.0601.112.01 |
4303.1033.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6600.4325.21 vs 4303.1033.21 |
4303.1093.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6600.4325.21 vs 4303.1093.21 |
5123.1300.0 | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, | Schurter Electronic Components | 6600.4325.21 vs 5123.1300.0 |
4303.1002.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6600.4325.21 vs 4303.1002.21 |
4303.1211.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6600.4325.21 vs 4303.1211.21 |
4303.1062.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6600.4325.21 vs 4303.1062.21 |
6762-B-8808-A-10024 | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal | Schurter Electronic Components | 6600.4325.21 vs 6762-B-8808-A-10024 |
6602.4330.15 | Mains Power Connector | Schurter Electronic Components | 6600.4325.21 vs 6602.4330.15 |
5707.0803.313.01 | Mains Power Connector | Schurter Electronic Components | 6600.4325.21 vs 5707.0803.313.01 |