Part Details for 6600112-6 by TE Connectivity
Overview of 6600112-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6600112-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6600112-6-ND
|
DigiKey | MBXL R/A HDR DB W/M HOLES 3ACP+9 Min Qty: 1056 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$8.4808 | Buy Now |
DISTI #
6600112-6
|
Avnet Americas | MBXL R/A HDR DB W/M HOLES 3ACP+9P+16S - Bulk (Alt: 6600112-6) RoHS: Compliant Min Qty: 1056 Package Multiple: 1056 Container: Bulk | 0 |
|
$7.4372 / $8.3969 | Buy Now |
DISTI #
571-6600112-6
|
Mouser Electronics | Power to the Board MBXL R/A HDR DB W/M HOLES 3ACP+9P+16S RoHS: Compliant | 0 |
|
$8.0500 | Order Now |
DISTI #
AMP6600112-6
|
Heilind Electronics | MBXL R/A HDR DB W/M HOLES 3ACP | Americas - 0 in Stock |
|
$8.8202 | Buy Now |
|
Onlinecomponents.com | MBXL R/A HDR DB W/M HOLES 3ACP+9P+16S RoHS: Compliant | 0 |
|
$7.6800 / $21.5900 | Buy Now |
DISTI #
AMP6600112-6
|
Interstate Connecting Components | MBXL R/A HDR DB W/M HOLES 3ACP | 0 |
|
$8.8202 | Buy Now |
|
Master Electronics | MBXL R/A HDR DB W/M HOLES 3ACP+9P+16S RoHS: Compliant | 0 |
|
$7.6800 / $21.5900 | Buy Now |
Part Details for 6600112-6
6600112-6 CAD Models
6600112-6 Part Data Attributes
|
6600112-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6600112-6
TE Connectivity
Board Connector, 28 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 4.225 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S16P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |