-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6600303-1) MBXL VERT HDR 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P8203
|
Newark | Mbxl Vert Hdr 8P |Amp Te Connectivity 6600303-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 | Buy Now |
DISTI #
A109448-ND
|
DigiKey | CONN HEADER MULTI-BEAM 8POS PCB Min Qty: 1200 Lead time: 74 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2957 | Buy Now |
DISTI #
6600303-1
|
Avnet Americas | Conn Power HDR 8 POS 2.54mm Press Fit ST Thru-Hole 64 Terminal 1 Port - Bulk (Alt: 6600303-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$7.2748 / $8.2135 | Buy Now |
DISTI #
571-6600303-1
|
Mouser Electronics | Power to the Board MBXL VERT HDR 8P RoHS: Compliant | 0 |
|
$7.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 120 Container: Tray | 0Tray |
|
$6.9100 | Buy Now |
DISTI #
AMP6600303-1
|
Heilind Electronics | MBXL VERT HDR 8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL VERT HDR 8P RoHS: Compliant | 0 |
|
$7.5100 / $21.1200 | Buy Now |
DISTI #
6600303-1
|
Avnet Americas | Conn Power HDR 8 POS 2.54mm Press Fit ST Thru-Hole 64 Terminal 1 Port - Bulk (Alt: 6600303-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$7.2748 / $8.2135 | Buy Now |
DISTI #
6600303-1
|
Avnet Americas | Conn Power HDR 8 POS 2.54mm Press Fit ST Thru-Hole 64 Terminal 1 Port - Bulk (Alt: 6600303-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$7.2748 / $8.2135 | Buy Now |
DISTI #
AMP6600303-1
|
Interstate Connecting Components | MBXL VERT HDR 8P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6600303-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6600303-1
TE Connectivity
(6600303-1) MBXL VERT HDR 8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |