Part Details for 66015-102 by Micropac Industries Inc
Overview of 66015-102 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 66015-102
66015-102 CAD Models
66015-102 Part Data Attributes
|
66015-102
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66015-102
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | TO-18, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 30% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.19 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | NO |
Alternate Parts for 66015-102
This table gives cross-reference parts and alternative options found for 66015-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66015-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL121 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | 66015-102 vs TIL121 |
3N245 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN | TT Electronics Resistors | 66015-102 vs 3N245 |
3N244TX | Transistor Output Optocoupler, | TT Electronics Resistors | 66015-102 vs 3N244TX |
66015-002 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN | Micropac Industries Inc | 66015-102 vs 66015-002 |
66015-103 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN | Micropac Industries Inc | 66015-102 vs 66015-103 |
3N245TX | Transistor Output Optocoupler, | TT Electronics Resistors | 66015-102 vs 3N245TX |
66015-101 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN | Micropac Industries Inc | 66015-102 vs 66015-101 |
3N245 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN | TT Electronics OPTEK Technology | 66015-102 vs 3N245 |
3N244 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN | TT Electronics Resistors | 66015-102 vs 3N244 |
3N243TX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-72, 4 PIN | TT Electronics OPTEK Technology | 66015-102 vs 3N243TX |