Part Details for 6603 by A/D Electronics Inc
Overview of 6603 by A/D Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6603
6603 CAD Models
6603 Part Data Attributes:
|
6603
A/D Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
6603
A/D Electronics Inc
Audio/RCA Connector, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | A/D ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |