Part Details for 66036011210320 by Wurth Elektronik
Overview of 66036011210320 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 66036011210320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-14163-ND
|
DigiKey | MMCX RIGHT ANGLE PLUG, CRIMP TYP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$3.8050 / $7.1000 | Buy Now |
DISTI #
710-66036011210320
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-MMCX RG174 RG316 RG188A RA PLG FX CBL RoHS: Compliant | 9 |
|
$3.8000 / $7.1000 | Buy Now |
Part Details for 66036011210320
66036011210320 CAD Models
66036011210320 Part Data Attributes
|
66036011210320
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66036011210320
Wurth Elektronik
RF MMCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |