Part Details for 66036011210420 by Wurth Elektronik
Overview of 66036011210420 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 66036011210420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-14162-ND
|
DigiKey | MMCX RIGHT ANGLE PLUG, CRIMP TYP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
317 In Stock |
|
$3.8050 / $7.1000 | Buy Now |
DISTI #
710-66036011210420
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-MMCX RG178 RG196 RA PLUG FLEX CBL RoHS: Compliant | 0 |
|
$3.8000 / $7.1000 | Order Now |
Part Details for 66036011210420
66036011210420 CAD Models
66036011210420 Part Data Attributes
|
66036011210420
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66036011210420
Wurth Elektronik
RF MMCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |