Part Details for 66039011210820 by Wurth Elektronik
Overview of 66039011210820 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 66039011210820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-14165-ND
|
DigiKey | MMCX RIGHT ANGLE PLUG, SOLDER TY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$3.6640 / $6.1100 | Buy Now |
DISTI #
710-66039011210820
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-MMCX RG405 .085 RA PLUG HND FMBL CBL RoHS: Compliant | 0 |
|
$3.6600 / $6.1100 | Order Now |
Part Details for 66039011210820
66039011210820 CAD Models
66039011210820 Part Data Attributes
|
66039011210820
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66039011210820
Wurth Elektronik
RF MMCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |