Part Details for 6605454-1 by Bel Fuse
Overview of 6605454-1 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6605454-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6605454-1
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.54MM RA TH 8TERM - Trays (Alt: 6605454-1) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 604 |
|
$4.9729 | Buy Now |
DISTI #
6605454-1
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.54MM RA TH 8TERM - Trays (Alt: 6605454-1) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 48 Weeks, 6 Days Container: Tray | 465 |
|
RFQ | |
DISTI #
6605454-1
|
Avnet Abacus | CONN TEL/TELC F 8 POS 2.54MM RA TH 8TERM (Alt: 6605454-1) RoHS: Compliant Min Qty: 770 Package Multiple: 385 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6605454-1
6605454-1 CAD Models
6605454-1 Part Data Attributes
|
6605454-1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
6605454-1
Bel Fuse
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 48 Weeks, 6 Days | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |