Part Details for 6605814-4 by TE Connectivity
Overview of 6605814-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 6605814-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7277
|
Newark | 1X1 Mag45(Tm) 7G4.705.g/Y Led |Amp Te Connectivity 6605814-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$9.5900 / $14.2600 | Buy Now |
DISTI #
2266-6605814-4-ND
|
DigiKey | 1X1 MAG45(TM) 7G4.705.G/Y LED Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$9.3800 / $10.1300 | Buy Now |
|
Onlinecomponents.com | Mag45 - RJ45 with Integrated Magnetics RoHS: Compliant |
63 Partner Stock |
|
$9.1900 / $12.8700 | Buy Now |
DISTI #
20027632
|
Verical | Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port Min Qty: 7 Package Multiple: 1 | Americas - 63 |
|
$8.8000 / $9.5000 | Buy Now |
DISTI #
66058144-TEC
|
TME | 6605814-4 Min Qty: 4 | 63 |
|
$9.2700 / $11.1203 | Buy Now |
DISTI #
6605814-4
|
Avnet Abacus | AMP6605814-4 (Alt: 6605814-4) RoHS: Compliant Min Qty: 63 Package Multiple: 63 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757102814256
|
Chip1Stop | Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port RoHS: Compliant | 63 |
|
$9.7600 / $10.5000 | Buy Now |
|
Master Electronics | Mag45 - RJ45 with Integrated Magnetics RoHS: Compliant |
63 Partner Stock |
|
$9.1900 / $12.8700 | Buy Now |
Part Details for 6605814-4
6605814-4 CAD Models
6605814-4 Part Data Attributes
|
6605814-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6605814-4
TE Connectivity
PHONE CONNECTOR,PCB MNT,10 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.625 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.725 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 6605814-4
This table gives cross-reference parts and alternative options found for 6605814-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6605814-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRJ-53104-M1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | 6605814-4 vs MRJ-53104-M1 |
MJS-108-T3AL0-96/0ES | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack | E-tec Interconnect Ltd | 6605814-4 vs MJS-108-T3AL0-96/0ES |
MJ18-08BB | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6605814-4 vs MJ18-08BB |
MJ18-08CB | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6605814-4 vs MJ18-08CB |
MJ35-08CB | Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6605814-4 vs MJ35-08CB |
MRJ-53105-01 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | 6605814-4 vs MRJ-53105-01 |
MRJR-53A1-P1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | 6605814-4 vs MRJR-53A1-P1 |
MJ35-00CB | Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6605814-4 vs MJ35-00CB |
MRJ-5310E-01 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | 6605814-4 vs MRJ-5310E-01 |
MRJ-5310E-P1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | 6605814-4 vs MRJ-5310E-P1 |