-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9835
|
Newark | Ac Power Entry Modules 3A Faston-Faston1/4 Flange |Amp Te Connectivity 6609012-1 RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4300 / $16.2600 | Buy Now |
|
Future Electronics | Corcom-H Series Flanged EMI/RFI Power Line Filters-3EH1 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 17 Weeks Container: Box | 0Box |
|
$11.5200 | Buy Now |
|
Future Electronics | Corcom-H Series Flanged EMI/RFI Power Line Filters-3EH1 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 17 Weeks Container: Box | 0Box |
|
$11.5200 | Buy Now |
DISTI #
COR6609012-1
|
Heilind Electronics | 3EH1=F7645 S0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3EH1=F7645 S0 RoHS: Compliant |
114 In Stock |
|
$9.7300 / $14.0100 | Buy Now |
DISTI #
24602480
|
Verical | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 56 |
|
$14.7900 / $18.7000 | Buy Now |
DISTI #
65675035
|
Verical | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$14.7900 / $18.7000 | Buy Now |
DISTI #
6609012-1
|
TTI | Power Line Filters 3EH1 POWER LINE SINGLE PH SP RoHS: Compliant pbFree: Pb-Free Min Qty: 168 Package Multiple: 56 Container: Each | Americas - 0 |
|
$9.4800 / $10.3000 | Buy Now |
DISTI #
COR6609012-1
|
Interstate Connecting Components | 3EH1=F7645 S0 | 0 |
|
Buy Now | |
DISTI #
6609012-1
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount (Alt: 6609012-1) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609012-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609012-1
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6609012-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609012-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-6609987-0 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609012-1 vs 4-6609987-0 |
1EEBP | 1A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6609012-1 vs 1EEBP |
3EEJ2 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609012-1 vs 3EEJ2 |
6609101-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609012-1 vs 6609101-5 |
4-1609156-3 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609012-1 vs 4-1609156-3 |
2-6609037-2 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609012-1 vs 2-6609037-2 |
1-6609115-2 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6609012-1 vs 1-6609115-2 |
3-6609006-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609012-1 vs 3-6609006-7 |
1-6609005-5 | Mains Power Connector, 115/230VAC | TE Connectivity | 6609012-1 vs 1-6609005-5 |
2-6609115-3 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609012-1 vs 2-6609115-3 |