-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9838
|
Newark | Ac Power Entry Modules 6A Iec-1/4 Faston Flange |Amp Te Connectivity 6609013-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 523 |
|
$15.0500 / $20.0600 | Buy Now |
DISTI #
2266-6609013-1-ND
|
DigiKey | 6EH4=F7287 S0 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
523 In Stock |
|
$13.3500 / $15.3700 | Buy Now |
DISTI #
6609013-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609013-1) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$11.8826 / $14.2994 | Buy Now |
DISTI #
COR6EH4
|
Heilind Electronics | 6609013-1 6EH4=F7287 S0 | Americas - 0 in Stock |
|
$14.7656 / $15.7344 | Buy Now |
|
Onlinecomponents.com | 6EH4=F7287 S0 RoHS: Compliant |
528 In Stock |
|
$13.1300 / $19.3600 | Buy Now |
DISTI #
16320795
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 425 |
|
$12.5200 / $14.4200 | Buy Now |
DISTI #
65675139
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 98 |
|
$12.5200 / $14.4200 | Buy Now |
DISTI #
62992009
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$23.8718 | Buy Now |
DISTI #
6609013-1
|
TTI | AC Power Entry Modules POWER LINE SINGLE PHASE SP RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 40 Container: Each | Americas - 0 |
|
$12.3400 / $13.2200 | Buy Now |
DISTI #
6609013-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609013-1) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$11.8826 / $14.2994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609013-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609013-1
TE Connectivity
Mains Power Connector, 115/230VAC, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |