-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5742
|
Newark | Power Line Filters 15A Iec-1/4 Faston Flange |Amp Te Connectivity 6609013-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7800 / $38.3800 | Buy Now |
DISTI #
6609013-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609013-7) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$16.4492 / $19.7948 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 21 Weeks Container: Box | 0Box |
|
$16.4000 | Buy Now |
|
Onlinecomponents.com | 15EH4=F7697 S0 RoHS: Compliant |
169 In Stock |
|
$16.2600 / $20.3400 | Buy Now |
DISTI #
6609013-7
|
TTI | Power Line Filters POWER LINE SINGLE PHASE SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 27 In Stock |
|
$17.4300 / $19.6200 | Buy Now |
DISTI #
66090137-TEC
|
TME | 6609013-7 Min Qty: 2 | 5 |
|
$32.4880 / $32.4894 | Buy Now |
DISTI #
COR15EH4
|
Interstate Connecting Components | 6609013-7 15EH4=F7697 S0 | 0 |
|
$21.4462 / $21.7813 | Buy Now |
DISTI #
6609013-7
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount (Alt: 6609013-7) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757102684530
|
Chip1Stop | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount RoHS: Compliant | 5 |
|
$32.5000 | Buy Now |
|
Master Electronics | 15EH4=F7697 S0 RoHS: Compliant |
169 In Stock |
|
$16.2600 / $20.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609013-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609013-7
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |