-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609103-5) Complete Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609103-5-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0513 / $36.5300 | Buy Now |
DISTI #
6609103-5
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port - Bulk (Alt: 6609103-5) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0690 / $27.7610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks Container: Box | 0Box |
|
$23.0000 | Buy Now |
DISTI #
CORPE0S0DH3B
|
Heilind Electronics | 6609103-5 PE0S0DH3B=C1220 | Americas - 0 in Stock |
|
$28.7385 / $31.0318 | Buy Now |
|
Onlinecomponents.com | PE0S0DH3B=C1220 RoHS: Compliant |
48 In Stock |
|
$26.8200 / $40.3000 | Buy Now |
DISTI #
CORPE0S0DH3B
|
Interstate Connecting Components | 6609103-5 PE0S0DH3B=C1220 | 0 |
|
$28.7385 / $31.0318 | Buy Now |
DISTI #
6609103-5
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port (Alt: 6609103-5) RoHS: Compliant Min Qty: 48 Package Multiple: 16 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$15.0000 / $23.0800 | Buy Now |
|
Master Electronics | PE0S0DH3B=C1220 RoHS: Compliant |
48 In Stock |
|
$26.8200 / $40.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609103-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609103-5
TE Connectivity
(6609103-5) Complete Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |