-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609103-8) Complete Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7448
|
Newark | Pe0S0Dh6B=C1253 |Amp Te Connectivity 6609103-8 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$46.7800 / $49.2200 | Buy Now |
DISTI #
CCM1760-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
615 In Stock |
|
$27.8400 / $37.5900 | Buy Now |
DISTI #
6609103-8
|
Avnet Americas | Conn Power Entry EMI/RFI Filtered PL 3 POS 250VAC 6A ST Single Port - Bulk (Alt: 6609103-8) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 119 |
|
$25.9920 / $28.3380 | Buy Now |
DISTI #
70589689
|
RS | MODULE PWR ENT DL FUSE FILTER 6A | TE Connectivity 6609103-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8600 / $48.0800 | RFQ |
|
Future Electronics | Corcom - P Series Dual Pole Dual Voltage Shielded Power Filter - PE0S0DH6B RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 16 Lead time: 28 Weeks Container: Box | 0Box |
|
$26.6500 / $27.9800 | Buy Now |
DISTI #
CORPE0S0DH6B
|
Heilind Electronics | 6609103-8 PE0S0DH6B=C1253 | Americas - 0 in Stock36 On Order |
|
$30.9538 / $31.9366 | Buy Now |
|
Onlinecomponents.com | Power Entry Module, Single AC, IEC Inlet, 6A, 230VAC, Quick Connect RoHS: Compliant |
533 In Stock |
|
$26.2500 / $35.0800 | Buy Now |
DISTI #
84378884
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 36 |
|
$42.3200 / $50.3000 | Buy Now |
DISTI #
6609103-8
|
TTI | AC Power Entry Modules PE0S0DH6B POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Each |
Americas - 16 In Stock |
|
$26.1200 / $30.1600 | Buy Now |
DISTI #
CORPE0S0DH6B
|
Interstate Connecting Components | 6609103-8 PE0S0DH6B=C1253 | 012 On Order |
|
$30.9538 / $31.9366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609103-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609103-8
TE Connectivity
(6609103-8) Complete Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |