-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7461
|
Newark | Ac Power Entry Modules 3A Dual Fuse Snap In Mount |Amp Te Connectivity 6609107-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 676 |
|
$25.1200 / $30.9200 | Buy Now |
DISTI #
2266-6609107-6-ND
|
DigiKey | Mains Power Connector, 115/230VA Min Qty: 3 Container: Tray MARKETPLACE PRODUCT |
676 In Stock |
|
$19.6300 / $23.6100 | Buy Now |
|
Future Electronics | DPST Vertical Snap In Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 17 Weeks Container: Box | 0Box |
|
$21.6600 / $21.9600 | Buy Now |
DISTI #
CORPS0SXDS30
|
Heilind Electronics | 6609107-6 PS0SXDS30=C1031 | Americas - 0 in Stock |
|
$22.1231 / $23.5157 | Buy Now |
|
Onlinecomponents.com | PS0SXDS30=C1031 RoHS: Compliant |
683 In Stock |
|
$17.5400 / $25.4000 | Buy Now |
DISTI #
16331699
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 676 |
|
$18.4000 / $22.1400 | Buy Now |
DISTI #
77308747
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 76 |
|
$24.3108 / $27.1571 | Buy Now |
DISTI #
6609107-6
|
TTI | AC Power Entry Modules PS0SXDS30 POWER ENTRY EP Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$18.7600 / $19.9100 | Buy Now |
DISTI #
66091076-TEC
|
TME | 6609107-6 Min Qty: 2 | 676 |
|
$19.5273 / $26.0660 | Buy Now |
DISTI #
CORPS0SXDS30
|
Interstate Connecting Components | 6609107-6 PS0SXDS30=C1031 | 0 |
|
$22.1231 / $23.5157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609107-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609107-6
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: CSA; UL; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6609107-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609107-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8843.8323.1 | Mains Power Connector, 3A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6609107-6 vs 8843.8323.1 |
HGN-341-3-F-200 | Mains Power Connector, 3A, 250VAC, Male, Quick Connect Terminal, Socket | Power Dynamics Inc | 6609107-6 vs HGN-341-3-F-200 |