-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609113-9) 6CFE1=F7833 S0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1698-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
97 In Stock |
|
$21.6780 / $34.1300 | Buy Now |
DISTI #
6609113-9
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch ST 1 Port - Bulk (Alt: 6609113-9) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$16.8032 / $20.2208 | Buy Now |
DISTI #
72030378
|
RS | Filter, 6CFE1=F7833 S0 | TE Connectivity 6609113-9 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 25 Weeks Container: Box | 0Box |
|
$16.7600 | Buy Now |
DISTI #
COR6CFE1
|
Heilind Electronics | 6609113-9 6CFE1=F7833 S0 | Americas - 0 in Stock |
|
$20.8750 / $22.6032 | Buy Now |
|
Onlinecomponents.com | 6CFE1=F7833 S0 RoHS: Compliant |
163 In Stock |
|
$16.5400 / $26.8400 | Buy Now |
|
Quest Components | 1 |
|
$32.4690 | Buy Now | |
DISTI #
6609113-9
|
TTI | AC Power Entry Modules POWER ENTRY SWITCHED RoHS: Compliant pbFree: Pb-Free Min Qty: 64 Package Multiple: 16 Container: Tray | Americas - 0 |
|
$16.7000 / $18.0800 | Buy Now |
DISTI #
COR6CFE1
|
Interstate Connecting Components | 6609113-9 6CFE1=F7833 S0 | 0 |
|
$20.8750 / $22.6032 | Buy Now |
DISTI #
6609113-9
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch ST 1 Port (Alt: 6609113-9) RoHS: Compliant Min Qty: 64 Package Multiple: 16 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609113-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609113-9
TE Connectivity
(6609113-9) 6CFE1=F7833 S0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |