Part Details for 6609121-2 by TE Connectivity
Overview of 6609121-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6609121-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9893
|
Newark | 6El1Sc J0=F7637 |Amp Te Connectivity 6609121-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$22.1000 / $29.4700 | Buy Now |
DISTI #
2266-6609121-2-ND
|
DigiKey | 6EL1SC J0=F7637 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$16.9100 / $18.2700 | Buy Now |
DISTI #
6609121-2
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port - Bulk (Alt: 6609121-2) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 6EL1SC J0=F7637 RoHS: Compliant |
33 Partner Stock |
|
$13.5800 / $15.9500 | Buy Now |
DISTI #
TE Connectivity 6609121-2
|
PEI Genesis | Mains Power Connector, 6A, 2 | 33 |
|
Buy Now | |
DISTI #
6609121-2
|
Avnet Abacus | AMP6609121-2 (Alt: 6609121-2) RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6EL1SC J0=F7637 RoHS: Compliant |
33 Partner Stock |
|
$13.5800 / $15.9500 | Buy Now |
Part Details for 6609121-2
6609121-2 CAD Models
6609121-2 Part Data Attributes
|
6609121-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609121-2
TE Connectivity
Mains Power Connector, 6A, 250VAC, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |