-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609123-1) 6EHL1S J0=F7419
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609123-1
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609123-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CUSTOMER DRAWING 6EHL1S RoHS: Compliant |
122 In Stock |
|
$31.9600 / $32.9000 | Buy Now |
DISTI #
6609123-1
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port (Alt: 6609123-1) RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CUSTOMER DRAWING 6EHL1S RoHS: Compliant |
122 In Stock |
|
$31.9600 / $32.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609123-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609123-1
TE Connectivity
(6609123-1) 6EHL1S J0=F7419
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |