Part Details for 6609943 by TE Connectivity
Overview of 6609943 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6609943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609943-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 16 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2100 | Buy Now |
DISTI #
6609943
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port Single Fuse/Switch (Alt: 6609943) RoHS: Compliant Min Qty: 16 Package Multiple: 16 | 0 |
|
$19.6234 / $23.6146 | Buy Now |
DISTI #
CORPSCSSSS30
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPSCSSSS30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8400 / $29.2700 | Buy Now |
DISTI #
6609943
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port Single Fuse/Switch (Alt: 6609943) RoHS: Compliant Min Qty: 16 Package Multiple: 16 | 0 |
|
$19.6234 / $23.6146 | Buy Now |
DISTI #
CORPSCSSSS30
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPSCSSSS30 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.8400 / $29.2700 | Buy Now |